Accuride Slide, 13 mm Depth, 90kg Max Load
- RS Stock No.:
- 224-7757
- Mfr. Part No.:
- DZ3657-0012-2
- Manufacturer:
- Accuride
Subtotal (1 pair)*
€97.67
(exc. VAT)
€120.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €97.67 |
*price indicative
- RS Stock No.:
- 224-7757
- Mfr. Part No.:
- DZ3657-0012-2
- Manufacturer:
- Accuride
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Accuride | |
| Product Type | Rack Rail | |
| Sub Type | Slide | |
| Maximum Load | 90kg | |
| Material | Mild Steel | |
| Depth | 13mm | |
| Width | 53.1mm | |
| Height | 13mm | |
| Extension | 100% | |
| Standards/Approvals | No | |
| Series | 3657 | |
| Select all | ||
|---|---|---|
Brand Accuride | ||
Product Type Rack Rail | ||
Sub Type Slide | ||
Maximum Load 90kg | ||
Material Mild Steel | ||
Depth 13mm | ||
Width 53.1mm | ||
Height 13mm | ||
Extension 100% | ||
Standards/Approvals No | ||
Series 3657 | ||
- COO (Country of Origin):
- MX
The Accuride heavy duty slide is ideal for industrial and wider drawers up to 1m.
Front disconnect
Fixing hardware included
