Accuride Slide, 13 mm Depth, 92kg Max Load

Subtotal (1 pair)*

€146.75

(exc. VAT)

€180.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€146.75

*price indicative

RS Stock No.:
224-7765
Mfr. Part No.:
DZ3657-0026-2
Manufacturer:
Accuride
Find similar products by selecting one or more attributes.
Select all

Brand

Accuride

Product Type

Rack Rail

Sub Type

Slide

Maximum Load

92kg

Material

Mild Steel

Depth

13mm

Width

53.1mm

Height

13mm

Extension

100%

Series

3657

Standards/Approvals

No

COO (Country of Origin):
MX
The Accuride heavy duty slide is ideal for industrial and wider drawers up to 1m.

Front disconnect

Fixing hardware included

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy