Accuride Telescopic Rail, 356 mm Depth, 1 U, 2.5 HP, 68kg Max Load

Subtotal (1 pair)*

€205.66

(exc. VAT)

€252.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€205.66

*price indicative

RS Stock No.:
232-2868
Mfr. Part No.:
DZ3306-0014DO-2
Manufacturer:
Accuride
Find similar products by selecting one or more attributes.
Select all

Brand

Accuride

Sub Type

Telescopic Rail

Product Type

Slide

Maximum Load

68kg

Material

Steel

Depth

356mm

Width

12.7mm

Rack Unit

1U

Horizontal Pitch

2.5HP

Standards/Approvals

No

Series

3306DO

RoHS Status: Exempt

COO (Country of Origin):
MX
The Accuride rail has load rating up to 68 kg per pair with 100 % extension. It has 12.7 mm slide thickness and hold-out in open position. Optional enclosure mounting brackets and suitable for flat mounting which reduces load rating by 75%.

Lock-in

Temperature -20°C to +70°C

12 hours salt spray test

Fixing hardware included

Front disconnect

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy