Accuride Telescopic Rail, 771 mm Depth, 1 U, 2.5 HP, 68kg Max Load
- RS Stock No.:
- 232-2875
- Mfr. Part No.:
- DZ3306-0028DO-2
- Manufacturer:
- Accuride
Subtotal (1 pair)*
€236.25
(exc. VAT)
€290.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €236.25 |
*price indicative
- RS Stock No.:
- 232-2875
- Mfr. Part No.:
- DZ3306-0028DO-2
- Manufacturer:
- Accuride
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Accuride | |
| Product Type | Slide | |
| Sub Type | Telescopic Rail | |
| Maximum Load | 68kg | |
| Material | Mild Steel | |
| Depth | 771mm | |
| Width | 12.7mm | |
| Rack Unit | 1U | |
| Horizontal Pitch | 2.5HP | |
| Standards/Approvals | No | |
| Series | 3306DO | |
| Select all | ||
|---|---|---|
Brand Accuride | ||
Product Type Slide | ||
Sub Type Telescopic Rail | ||
Maximum Load 68kg | ||
Material Mild Steel | ||
Depth 771mm | ||
Width 12.7mm | ||
Rack Unit 1U | ||
Horizontal Pitch 2.5HP | ||
Standards/Approvals No | ||
Series 3306DO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Accuride rail has load rating up to 68 kg per pair with 100 % extension. It has 12.7 mm slide thickness and hold-out in open position. Optional enclosure mounting brackets and suitable for flat mounting which reduces load rating by 75%.
Lock-in
Temperature -20°C to +70°C
12 hours salt spray test
Fixing hardware included
Front disconnect
Related links
- Accuride Telescopic Rail 1 U 68kg Max Load
- Accuride Telescopic Rail 1 U 68kg Max Load
- Accuride Telescopic Rail 1 U 68kg Max Load
- Accuride Telescopic Rail 1 U 68kg Max Load
- Accuride Telescopic Rail 1 U 68kg Max Load
- Accuride Telescopic Slide 2 U, 68kg Max Load
- Accuride Slide 68kg Max Load
- Accuride Telescopic Rail, 45kg Max Load
