Rittal Telescopic Slide

Subtotal (1 pack of 2 units)*

€88.14

(exc. VAT)

€108.41

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€88.14€44.07

*price indicative

RS Stock No.:
265-1418
Mfr. Part No.:
7081000
Manufacturer:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Sub Type

Telescopic Slide

Product Type

Telescopic Slides

Material

Sheet Steel

Series

DK

Standards/Approvals

No

COO (Country of Origin):
DE
The Rittal DK Telescopic slides is for retrospectively converting fixed component shelves to full withdrawal by exchanging the fastening bolts or mounting rails for the telescopic slides.

Zinc plated

Easy to use and install

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy