Rittal Slide Rail, 190 mm Depth
- RS Stock No.:
- 263-3705
- Mfr. Part No.:
- 1962200
- Manufacturer:
- Rittal
Subtotal (1 pack of 10 units)*
€52.42
(exc. VAT)
€64.48
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €52.42 | €5.242 |
*price indicative
- RS Stock No.:
- 263-3705
- Mfr. Part No.:
- 1962200
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Sub Type | Slide Rail | |
| Product Type | Rack Rail | |
| Material | Steel | |
| Depth | 190mm | |
| Width | 190mm | |
| Height | 190mm | |
| Finish | Zinc Plated | |
| Series | SR 1962 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Sub Type Slide Rail | ||
Product Type Rack Rail | ||
Material Steel | ||
Depth 190mm | ||
Width 190mm | ||
Height 190mm | ||
Finish Zinc Plated | ||
Series SR 1962 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Rittal Slide Rail, Zinc-Plated Surface Finish, 1.66kg Weight - 1962200
Looking for an enclosure accessory to support heavyweight components? Choose this slide rail from Rittal. It's specially designed to hold up hefty slide-in electronic equipment in the swing frame with an installation depth of 190mm. This gives you peace of mind that your hardware is safe from falling and subsequent damage. An abrasion-resistant sheet steel construction provides a long and dependable service life in harsh industrial settings.
Features & Benefits
• Supplied in a pack of 10 so you can stay stocked up
• Slotted assembly holes for quick and convenient installation
• Smooth surface is easy to wipe clean
Applications
• Data and communication hubs
• Security centres
• Hospitals and medical facilities
• Industrial automation
Is this slide rail corrosion-resistant?
Yes. As the unit is zinc-plated, there's minimal risk of corrosion, making it a suitable choice for challenging environments.
