Subtotal (1 pack of 10 units)*
€119.47
(exc. VAT)
€146.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €119.47 | €11.947 |
*price indicative
- RS Stock No.:
- 265-1495
- Mfr. Part No.:
- 8613161
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Sub Type | Slide Rail | |
| Product Type | Slide Rail | |
| Material | Sheet Steel | |
| Width | 482.6mm | |
| Height | 482.6mm | |
| Series | VX | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Sub Type Slide Rail | ||
Product Type Slide Rail | ||
Material Sheet Steel | ||
Width 482.6mm | ||
Height 482.6mm | ||
Series VX | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Rittal Slide rail for adaptor section482. 6 mm with attachment on both sides is for mounting between the 482. 6 mm front and rear adaptor sections or 482. 6 mm adaptor pieces.
Zinc plated
