nVent SCHROFF Slide Rail, 600 mm Depth
- RS Stock No.:
- 269-8588
- Mfr. Part No.:
- 25230-014
- Manufacturer:
- nVent SCHROFF
Subtotal (1 unit)*
€44.73
(exc. VAT)
€55.02
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.73 |
*price indicative
- RS Stock No.:
- 269-8588
- Mfr. Part No.:
- 25230-014
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Slide Rail | |
| Sub Type | Slide Rail | |
| Material | Steel | |
| Depth | 600mm | |
| Finish | Aluminium Zinc Plated | |
| Series | Novastar | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Slide Rail | ||
Sub Type Slide Rail | ||
Material Steel | ||
Depth 600mm | ||
Finish Aluminium Zinc Plated | ||
Series Novastar | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The nVent SCHROFF slide rail for mounting on the vertical cabinet uprights or 19 panel/slide mounts. It has static load-carrying capacity of 50 kg per pair.
Adjustable in 1 U increments
Finish AlZn
