nVent SCHROFF Slide Rail, 400 mm Depth, 10kg Max Load
- RS Stock No.:
- 454-9739
- Distrelec Article No.:
- 152-19-845
- Mfr. Part No.:
- 30225090
- Manufacturer:
- nVent SCHROFF
Subtotal (1 unit)*
€7.03
(exc. VAT)
€8.65
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 02 November 2026
- Plus 15 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.03 |
*price indicative
- RS Stock No.:
- 454-9739
- Distrelec Article No.:
- 152-19-845
- Mfr. Part No.:
- 30225090
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Rack Rail | |
| Sub Type | Slide Rail | |
| Maximum Load | 10kg | |
| Material | Extruded Aluminium | |
| Depth | 400mm | |
| Standards/Approvals | No | |
| Series | Comptec | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Rack Rail | ||
Sub Type Slide Rail | ||
Maximum Load 10kg | ||
Material Extruded Aluminium | ||
Depth 400mm | ||
Standards/Approvals No | ||
Series Comptec | ||
- COO (Country of Origin):
- DE

Comptec Accessories
All these accessories are supplied separately:
Maximum load 10kg to support heavy equipment
Anodised, extruded aluminium
Slide Rails
High grade finish, aluminium anodised
Also doubles as rear panel
Mounting kit has to be ordered separately (stock number 291-8644)
Front Panels
A set of earthing leads to connect side panels, base, cover plate and rear panel
Earthing Kits
Alternative to pre-mounted plastic Shell Handles of 6//9 U Cases
Material die cast Aluminium
Load-carrying capacity 50 kg/pair
Colour RAL 7016
Folding Handles
Related links
- nVent SCHROFF Slide Rail 10kg Max Load
- nVent SCHROFF Slide Rail 10kg Max Load
- nVent SCHROFF Slide Rail 10kg Max Load
- nVent SCHROFF Slide Rail 15kg Max Load
- nVent SCHROFF Slide Rail 25kg Max Load
- nVent SCHROFF Slide Rail 25kg Max Load
- nVent SCHROFF Slide Rail 25kg Max Load
- nVent SCHROFF Slide Rail 40kg Max Load
