nVent SCHROFF Horizontal Rail, 432 mm Depth, 6 U, 84 HP
- RS Stock No.:
- 283-8384
- Mfr. Part No.:
- 34560-084
- Manufacturer:
- nVent SCHROFF
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 283-8384
- Mfr. Part No.:
- 34560-084
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Rack Rail | |
| Sub Type | Horizontal Rail | |
| Material | Aluminium | |
| Depth | 432mm | |
| Width | 84HP | |
| Height | 432mm | |
| Finish | Anodised | |
| Rack Unit | 6U | |
| Closed Slide Length | 431.8mm | |
| Horizontal Pitch | 84HP | |
| Standards/Approvals | RoHS | |
| Series | Horizontal Rail | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Rack Rail | ||
Sub Type Horizontal Rail | ||
Material Aluminium | ||
Depth 432mm | ||
Width 84HP | ||
Height 432mm | ||
Finish Anodised | ||
Rack Unit 6U | ||
Closed Slide Length 431.8mm | ||
Horizontal Pitch 84HP | ||
Standards/Approvals RoHS | ||
Series Horizontal Rail | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent Schroff horizontal rail has rack width of 84 HP and length 431.8 mm. The horizontal rail without a lip enable the use of a setups such as a 6 u front panel for a subrack which is split into 2 x 3 U.
Aluminum extrusion
Anodized finish
Conductive contact surface
Without lip
Related links
- nVent SCHROFF Horizontal Rail 84 HP
- nVent SCHROFF Horizontal Rail 84 HP
- nVent SCHROFF EuropacPRO Series 6 U Rack Mount Chassis 84 HP, 235 mm Depth
- nVent SCHROFF EuropacPRO Series 6 U Rack Mount Chassis Aluminium 235 mm Depth
- nVent SCHROFF europac PRO Series 6 U Rack Mount Chassis 84 HP, 235 mm Depth
- nVent SCHROFF Horizontal Rail 63 HP
- nVent SCHROFF Horizontal Rail 42 HP
- nVent SCHROFF europac PRO Series 6 U Rack Mount Chassis Stainless Steel 295 mm Depth
