nVent SCHROFF Horizontal Rail, 325 mm Depth, 63 HP
- RS Stock No.:
- 283-8390
- Distrelec Article No.:
- 110-18-267
- Mfr. Part No.:
- 34560-263
- Manufacturer:
- nVent SCHROFF
Subtotal (1 unit)*
€7.02
(exc. VAT)
€8.63
(inc. VAT)
In Stock
- 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.02 |
*price indicative
- RS Stock No.:
- 283-8390
- Distrelec Article No.:
- 110-18-267
- Mfr. Part No.:
- 34560-263
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Sub Type | Horizontal Rail | |
| Product Type | Rack Rail | |
| Material | Extruded Aluminium | |
| Depth | 325mm | |
| Width | 63HP | |
| Height | 325mm | |
| Finish | Anodised | |
| Closed Slide Length | 325.12mm | |
| Horizontal Pitch | 63HP | |
| Series | Horizontal Rail | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Sub Type Horizontal Rail | ||
Product Type Rack Rail | ||
Material Extruded Aluminium | ||
Depth 325mm | ||
Width 63HP | ||
Height 325mm | ||
Finish Anodised | ||
Closed Slide Length 325.12mm | ||
Horizontal Pitch 63HP | ||
Series Horizontal Rail | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent Schroff horizontal rail front comes with rack width of 63 HP and length 325.12 mm. It has aluminum extrusion, anodized finish and conductive contact surface.
Installation at top and bottom
Short lip
RoHS Compliance
