nVent SCHROFF Guide Rail, 70 mm Depth

Subtotal (1 unit)*

€8.25

(exc. VAT)

€10.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.25

*price indicative

RS Stock No.:
287-9810
Distrelec Article No.:
302-25-173
Mfr. Part No.:
24568357
Manufacturer:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Product Type

Rack Rail

Sub Type

Guide Rail

Material

Polycarbonate

Depth

70mm

Width

2mm

Height

70mm

Closed Slide Length

70mm

Standards/Approvals

RoHS, EN 45545-2

Series

2456

RoHS Status: Exempt

COO (Country of Origin):
DE
The nVent-Schroff new generation of guide rail with coding designed for compactPCI/VME64X applications. These guide rails feature a coding type design, ensuring reliable retention of PCBs or plug-in units. With an optimized design and high-quality PC mate

Halogen-free according to IEC 61249-2-21

Storage temperature from -40 to 130 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy