nVent SCHROFF Guide Rail, 1 m Depth
- RS Stock No.:
- 287-9908
- Mfr. Part No.:
- 34564900
- Manufacturer:
- nVent SCHROFF
Subtotal (1 unit)*
€6.57
(exc. VAT)
€8.08
(inc. VAT)
Temporarily out of stock
- 10 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.57 |
*price indicative
- RS Stock No.:
- 287-9908
- Mfr. Part No.:
- 34564900
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Sub Type | Guide Rail | |
| Product Type | Rack Rail | |
| Material | Plastic | |
| Depth | 1m | |
| Width | 2mm | |
| Height | 1m | |
| Closed Slide Length | 1m | |
| Series | 3456 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Sub Type Guide Rail | ||
Product Type Rack Rail | ||
Material Plastic | ||
Depth 1m | ||
Width 2mm | ||
Height 1m | ||
Closed Slide Length 1m | ||
Series 3456 | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent-Schroff guide rail multi-piece mid-piece designed as the middle profile for mounting guide rails with a 2 mm groove width. To complete the assembly, two plastic end pieces are required, which are easily pushed onto both ends of the middle profil
Guide rails can be clipped into horizontal rails or into 1.5 mm thick plates
Storage temperature: from -40 to 130 °C
