nVent SCHROFF Guide Rail, 280 mm Depth
- RS Stock No.:
- 287-9820
- Distrelec Article No.:
- 302-25-181
- Mfr. Part No.:
- 24568379
- Manufacturer:
- nVent SCHROFF
Subtotal (1 unit)*
€16.88
(exc. VAT)
€20.76
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.88 |
*price indicative
- RS Stock No.:
- 287-9820
- Distrelec Article No.:
- 302-25-181
- Mfr. Part No.:
- 24568379
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Sub Type | Guide Rail | |
| Product Type | Rack Rail | |
| Material | Polycarbonate | |
| Depth | 280mm | |
| Width | 2mm | |
| Height | 280mm | |
| Closed Slide Length | 280mm | |
| Standards/Approvals | EN 45545-2, RoHS | |
| Series | 2456 | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Sub Type Guide Rail | ||
Product Type Rack Rail | ||
Material Polycarbonate | ||
Depth 280mm | ||
Width 2mm | ||
Height 280mm | ||
Closed Slide Length 280mm | ||
Standards/Approvals EN 45545-2, RoHS | ||
Series 2456 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent-Schroff standard type guide rail crafted from durable PC material, featuring a 2 mm groove width, and offered in a pack of 10 multi-piece units. With a distinctive red and silver finish, these guide rails ensure reliable support and stability fo
Halogen-free according to IEC 61249-2-21
Storage temperature from -40 to 130 °C
