nVent SCHROFF Guide Rail, 220mm Depth
- RS Stock No.:
- 287-9958
- Distrelec Article No.:
- 302-25-220
- Mfr. Part No.:
- 64568119
- Manufacturer:
- nVent SCHROFF
Subtotal (1 unit)*
€1.14
(exc. VAT)
€1.40
(inc. VAT)
In Stock
- 73 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.14 |
*price indicative
- RS Stock No.:
- 287-9958
- Distrelec Article No.:
- 302-25-220
- Mfr. Part No.:
- 64568119
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Type | Guide Rail | |
| Material | Polycarbonate | |
| Depth | 220mm | |
| Width | 2.5mm | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Type Guide Rail | ||
Material Polycarbonate | ||
Depth 220mm | ||
Width 2.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent-Schroff new generation strengthened accessory plastic guide rails, designed for secure retention of PCBs or plug-in units with significantly enhanced stability, thanks to high-quality PC material and an optimized design allowing compatibility wi
Halogen-free according to IEC 61249-2-21
Storage temperature from -40 to 130 °C
Storage temperature from -40 to 130 °C
Related links
- nVent SCHROFF Guide Rail, 220mm Depth
- nVent SCHROFF Guide Rail, 340mm Depth
- nVent SCHROFF Guide Rail, 1000mm Depth
- nVent SCHROFF Guide Rail, 160mm Depth
- nVent SCHROFF Guide Rail, 280mm Depth
- nVent SCHROFF Guide Rail, 70mm Depth
- nVent SCHROFF Guide Rail
- nVent SCHROFF Guide Rail Mounting Bracket for Use with LSA+ Guide Rails
