Accuride Telescopic Slide Kit, 220 mm Depth
- RS Stock No.:
- 472-5220
- Mfr. Part No.:
- DZ63450-4
- Manufacturer:
- Accuride
Subtotal (1 unit)*
€63.63
(exc. VAT)
€78.26
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €63.63 |
*price indicative
- RS Stock No.:
- 472-5220
- Mfr. Part No.:
- DZ63450-4
- Manufacturer:
- Accuride
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Accuride | |
| Sub Type | Telescopic Slide Kit | |
| Product Type | Rack Rail | |
| Depth | 220mm | |
| Width | 15mm | |
| Height | 57.2mm | |
| Standards/Approvals | No | |
| Series | DZ64020 | |
| Select all | ||
|---|---|---|
Brand Accuride | ||
Sub Type Telescopic Slide Kit | ||
Product Type Rack Rail | ||
Depth 220mm | ||
Width 15mm | ||
Height 57.2mm | ||
Standards/Approvals No | ||
Series DZ64020 | ||
Slide Kits
Related links
- Accuride Telescopic Slide Kit, 40 mm Depth
- Accuride Telescopic Slide 2 U, 58kg Max Load
- Accuride Telescopic Slide 100kg Max Load
- Accuride Telescopic Slide 49kg Max Load
- Accuride Telescopic Slide 100kg Max Load
- Accuride Telescopic Slide 55kg Max Load
- Accuride Telescopic Slide 50kg Max Load
- Accuride Telescopic Slide 110kg Max Load
