Accuride Telescopic Slide, 457 mm Depth, 40kg Max Load
- RS Stock No.:
- 472-5422
- Distrelec Article No.:
- 302-57-212
- Mfr. Part No.:
- DZ3832-0045DO
- Manufacturer:
- Accuride
Subtotal (1 pair)*
€38.33
(exc. VAT)
€47.15
(inc. VAT)
In Stock
- Plus 46 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €38.33 |
*price indicative
- RS Stock No.:
- 472-5422
- Distrelec Article No.:
- 302-57-212
- Mfr. Part No.:
- DZ3832-0045DO
- Manufacturer:
- Accuride
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Accuride | |
| Sub Type | Telescopic Slide | |
| Product Type | Rack Rail | |
| Maximum Load | 40kg | |
| Material | Steel | |
| Depth | 457mm | |
| Width | 12.7mm | |
| Height | 45.7mm | |
| Hold-In Detent | Yes | |
| Closed Slide Length | 450mm | |
| Standards/Approvals | No | |
| Series | DZ3832 | |
| Select all | ||
|---|---|---|
Brand Accuride | ||
Sub Type Telescopic Slide | ||
Product Type Rack Rail | ||
Maximum Load 40kg | ||
Material Steel | ||
Depth 457mm | ||
Width 12.7mm | ||
Height 45.7mm | ||
Hold-In Detent Yes | ||
Closed Slide Length 450mm | ||
Standards/Approvals No | ||
Series DZ3832 | ||

Models 201/204/301/305/3307/3607/3832
Strong steel construction, 35.3mm high, electro zinc plated and clear chromate
Precision high performance bearings
Mounting brackets and fittings supplied separately
Recommended fixings M4 cheese head screws (2.5mm high x 9.6mm diameter maximum) to DIN 85
Front disconnect and lockout features available for Models 204, 305,3307 and 3607
Note
All fitting positions must be used to achieve maximum load rating. Flat mounting reduces stated load carrying capacity to approximately 25%. Models 305//307 are dividable for easy assembly/disassembly. Model 305 disconnects for easy assembly/disassembly and has recessed mounting capability to reach a 100% extension with just 10mm side space
Related links
- Accuride Telescopic Slide 2 U, 40kg Max Load
- Accuride Telescopic Slide 2 U, 40kg Max Load
- Accuride Telescopic Slide 2 U, 40kg Max Load
- Accuride Telescopic Slide 50kg Max Load
- Accuride Telescopic Slide 50kg Max Load
- Accuride Telescopic Slide 48kg Max Load
- Accuride Telescopic Slide 50kg Max Load
- Accuride Telescopic Slide 49kg Max Load
