nVent SCHROFF PCB Support
- RS Stock No.:
- 810-4529
- Mfr. Part No.:
- 24827027
- Manufacturer:
- nVent SCHROFF
Image representative of range
Subtotal (1 unit)*
€58.15
(exc. VAT)
€71.52
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 26 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.15 |
*price indicative
- RS Stock No.:
- 810-4529
- Mfr. Part No.:
- 24827027
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Sub Type | PCB Support | |
| Product Type | Rack Rail | |
| Material | Aluminium | |
| Standards/Approvals | CSA, VDE, UL | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Sub Type PCB Support | ||
Product Type Rack Rail | ||
Material Aluminium | ||
Standards/Approvals CSA, VDE, UL | ||
- COO (Country of Origin):
- DE
Interscale M PCB Support for Mounting Plate
Board support is bolted onto mounting plate
Flexible board positioning, accepts 1.4 to 2.6 mm PCBs
Aluminium with clear anodized finish
Supplied with
2 x PCB fastening extrusions, 4 x PCB supports, assembly kit and user manual.
