nVent SCHROFF PCB Support
- RS Stock No.:
- 810-4517
- Mfr. Part No.:
- 24827024
- Manufacturer:
- nVent SCHROFF
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 810-4517
- Mfr. Part No.:
- 24827024
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Rack Rail | |
| Sub Type | PCB Support | |
| Material | Aluminium | |
| Standards/Approvals | VDE, CSA, UL | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Rack Rail | ||
Sub Type PCB Support | ||
Material Aluminium | ||
Standards/Approvals VDE, CSA, UL | ||
Interscale M PCB Support for Mounting Plate
Board support is bolted onto mounting plate
Flexible board positioning, accepts 1.4 to 2.6 mm PCBs
Aluminium with clear anodized finish
Supplied with
2 x PCB fastening extrusions, 4 x PCB supports, assembly kit and user manual.
Related links
- nVent SCHROFF PCB Support
- nVent SCHROFF PCB Card Guide Screw Contact 61 mm Long
- nVent SCHROFF Red Locking Handle, PCB Handle
- nVent SCHROFF 69004071 PCB LED Indicator
- nVent-SCHROFF 20817 PCB Mount Enclosure
- nVent-SCHROFF 20846 PCB Mount Enclosure
- nVent SCHROFF 24812 Steel PCB Mounting Enclosure 109.1 mm
- nVent SCHROFF 60807 Series PCB Bracket for Use with Front Panels, 1 Per Pack Piece(s)
