Accuride Telescopic Slide, 272kg Max Load

Subtotal (1 unit)*

€166.23

(exc. VAT)

€204.46

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€166.23

*price indicative

RS Stock No.:
876-5853
Distrelec Article No.:
148-72-194
Mfr. Part No.:
DZ9308-0020R-E4
Manufacturer:
Accuride
Find similar products by selecting one or more attributes.
Select all

Brand

Accuride

Product Type

Rack Rail

Sub Type

Telescopic Slide

Maximum Load

272kg

Material

Steel

Width

19.1mm

Height

76mm

Lockout

Yes

Closed Slide Length

508mm

Standards/Approvals

No

Series

DZ9308

COO (Country of Origin):
MX

DZ9308 - Extra Heavy Duty Telescopic Slides


Bright zinc plated steel telescopic slides

Load rating up to 272 kg

100% extension

19.1 mm slide thickness

Slides sold singly

Lock-in

Lock-out

Front lever lock release

Related links