Accuride Telescopic Slide, 20kg Max Load
- RS Stock No.:
- 876-5950
- Distrelec Article No.:
- 301-43-754
- Mfr. Part No.:
- DZ2431-0035
- Manufacturer:
- Accuride
Subtotal (1 pair)*
€45.30
(exc. VAT)
€55.72
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €45.30 |
*price indicative
- RS Stock No.:
- 876-5950
- Distrelec Article No.:
- 301-43-754
- Mfr. Part No.:
- DZ2431-0035
- Manufacturer:
- Accuride
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Accuride | |
| Sub Type | Telescopic Slide | |
| Product Type | Rack Rail | |
| Maximum Load | 20kg | |
| Material | Steel | |
| Width | 16mm | |
| Height | 20mm | |
| Closed Slide Length | 350mm | |
| Standards/Approvals | No | |
| Series | DZ2431 | |
| Select all | ||
|---|---|---|
Brand Accuride | ||
Sub Type Telescopic Slide | ||
Product Type Rack Rail | ||
Maximum Load 20kg | ||
Material Steel | ||
Width 16mm | ||
Height 20mm | ||
Closed Slide Length 350mm | ||
Standards/Approvals No | ||
Series DZ2431 | ||
- COO (Country of Origin):
- JP
DZ2431 - Light Duty Telescopic Slides
Bright zinc plated steel telescopic slides
Load rating up to 20 kg
100% extension
16 mm slide thickness
Low profile: only 20 mm high
Related links
- Accuride Telescopic Slide, 20kg Max Load
- Accuride Telescopic Slide, 19kg Max Load
- Accuride Telescopic Slide, 17kg Max Load
- Accuride Telescopic Slide 2 U, 58kg Max Load
- Accuride Telescopic Slide, 85kg Max Load
- Accuride Telescopic Slide, 227kg Max Load
- Accuride Telescopic Slide 48kg Max Load
- Accuride Telescopic Slide 50kg Max Load
