nVent SCHROFF Rackmount Cases 386 mm, 470.3 mm 155.5 mm
- RS Stock No.:
- 563-701
- Distrelec Article No.:
- 110-80-376
- Mfr. Part No.:
- 24576111
- Manufacturer:
- nVent SCHROFF
Image representative of range
Subtotal (1 unit)*
€391.65
(exc. VAT)
€481.73
(inc. VAT)
Temporarily out of stock
- Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €391.65 |
*price indicative
- RS Stock No.:
- 563-701
- Distrelec Article No.:
- 110-80-376
- Mfr. Part No.:
- 24576111
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Rackmount Cases | |
| External Depth | 386mm | |
| External Height | 155.5mm | |
| External Width | 470.3mm | |
| External Case Material | Aluminium | |
| IP Rating | IP20 | |
| Standards/Approvals | IEEE 1101.1, IEC 60297-3-101, IEC 60297-3-102, IEEE 1101.10, DIN EN 62368-1, IEEE 1101.11 | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Rackmount Cases | ||
External Depth 386mm | ||
External Height 155.5mm | ||
External Width 470.3mm | ||
External Case Material Aluminium | ||
IP Rating IP20 | ||
Standards/Approvals IEEE 1101.1, IEC 60297-3-101, IEC 60297-3-102, IEEE 1101.10, DIN EN 62368-1, IEEE 1101.11 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- nVent SCHROFF Rackmount Cases 446 mm, 470.3 mm 155.5 mm
- nVent SCHROFF 363.7 mm 155.5 mm
- nVent SCHROFF 363.7 mm 155.5 mm
- nVent SCHROFF 363.7 mm 155.5 mm
- nVent SCHROFF Rackmount Cases 315.5 mm, 448.9 mm 177 mm
- nVent SCHROFF Rackmount Cases 435.5 mm, 448.9 mm 221.5 mm
- nVent SCHROFF Rackmount Cases 435.5 mm, 448.9 mm 265.9 mm
- nVent SCHROFF Rackmount Cases 315.5 mm, 342.4 mm 177 mm
