nVent SCHROFF Rackmount Cases 435.5 mm, 448.9 mm 265.9 mm
- RS Stock No.:
- 563-868
- Distrelec Article No.:
- 110-41-812
- Mfr. Part No.:
- 24572019
- Manufacturer:
- nVent SCHROFF
Image representative of range
Subtotal (1 unit)*
€400.09
(exc. VAT)
€492.11
(inc. VAT)
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €400.09 |
*price indicative
- RS Stock No.:
- 563-868
- Distrelec Article No.:
- 110-41-812
- Mfr. Part No.:
- 24572019
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Rackmount Cases | |
| External Depth | 435.5mm | |
| External Height | 265.9mm | |
| External Width | 448.9mm | |
| External Case Material | Aluminium | |
| IP Rating | IP20 | |
| Standards/Approvals | DIN EN 62368-1, IEC 60297-3-102, IEC 60297-3-101, IEEE 1101.1, IEEE 1101.11, IEEE 1101.10 | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Rackmount Cases | ||
External Depth 435.5mm | ||
External Height 265.9mm | ||
External Width 448.9mm | ||
External Case Material Aluminium | ||
IP Rating IP20 | ||
Standards/Approvals DIN EN 62368-1, IEC 60297-3-102, IEC 60297-3-101, IEEE 1101.1, IEEE 1101.11, IEEE 1101.10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- nVent SCHROFF 448.9 mm 265.9 mm
- nVent SCHROFF Rackmount Cases 435.5 mm, 448.9 mm 221.5 mm
- nVent SCHROFF Rackmount Cases 435.5 mm, 448.9 mm 177 mm
- nVent SCHROFF Rackmount Cases 435.5 mm, 448.9 mm 132.6 mm
- nVent SCHROFF Rackmount Cases 375.5 mm, 448.9 mm 132.6 mm
- nVent SCHROFF Rackmount Cases 315.5 mm, 448.9 mm 177 mm
- nVent SCHROFF Rackmount Cases 375.5 mm, 448.9 mm 177 mm
- nVent SCHROFF Rackmount Cases 495.5 mm, 448.9 mm 177 mm
