nVent SCHROFF, 6 U Rackmount Cases RatiopacPRO 315.5 mm, 448.9 mm 310.35 mm
- RS Stock No.:
- 563-732
- Distrelec Article No.:
- 110-80-204
- Mfr. Part No.:
- 24571981
- Manufacturer:
- nVent SCHROFF
Image representative of range
Subtotal (1 unit)*
€285.60
(exc. VAT)
€351.29
(inc. VAT)
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €285.60 |
*price indicative
- RS Stock No.:
- 563-732
- Distrelec Article No.:
- 110-80-204
- Mfr. Part No.:
- 24571981
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Rack Unit | 6U | |
| Product Type | Rackmount Cases | |
| External Depth | 315.5mm | |
| External Height | 310.35mm | |
| External Width | 448.9mm | |
| Colour | Grey | |
| External Case Material | Aluminium | |
| IP Rating | IP20 | |
| Weight | 4kg | |
| Standards/Approvals | DIN EN 62368-1, IEEE 1101.10, IEEE 1101.1, IEC 60297-3-102, IEC 60297-3-101, IEEE 1101.11 | |
| Series | RatiopacPRO | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Rack Unit 6U | ||
Product Type Rackmount Cases | ||
External Depth 315.5mm | ||
External Height 310.35mm | ||
External Width 448.9mm | ||
Colour Grey | ||
External Case Material Aluminium | ||
IP Rating IP20 | ||
Weight 4kg | ||
Standards/Approvals DIN EN 62368-1, IEEE 1101.10, IEEE 1101.1, IEC 60297-3-102, IEC 60297-3-101, IEEE 1101.11 | ||
Series RatiopacPRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent-SCHROFF Case offers a robust desktop enclosure tailored for 19 inch standard components, equipped with pre-configured parts and constructed for easy assembly. It ensures efficient ventilation with its strategically placed slits in the base plate.
Symmetrical design offers identical front and rear sides for easy installation
Available in unshielded versions with retrofittable EMC shielding
Includes horizontal rails for enhanced stability and support
Comprises of high-quality materials for improved durability and functionality
