nVent SCHROFF, 6 U Rackmount Cases RatiopacPRO Ventilated 375.5 mm, 448.9 mm 269.5 mm

Image representative of range

Subtotal (1 unit)*

€279.84

(exc. VAT)

€344.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€279.84

*price indicative

RS Stock No.:
563-768
Distrelec Article No.:
110-80-111
Mfr. Part No.:
24571538
Manufacturer:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Product Type

Rackmount Cases

Rack Unit

6U

External Depth

375.5mm

External Height

269.5mm

External Width

448.9mm

Ventilated

Yes

Colour

Grey

External Case Material

Aluminium

IP Rating

IP20

Front Panel Material

Aluminium

Standards/Approvals

DIN EN 62368-1, IEEE 1101.10, IEC 60297-3-102, IEEE 1101.11, IEEE 1101.1, IEC 60297-3-101

Weight

3.65kg

Series

RatiopacPRO

RoHS Status: Exempt

COO (Country of Origin):
DE
The nVent-SCHROFF Case is designed for individual assembly with 19 inch standard components, facilitating customised internal mounting options. It provides a unshielded solution with the potential for retrofitting EMC shielding as needed.

Symmetrical design allows for identical front and rear sides

Provides a height of 4 U with a depth of 475 mm

Kit form delivery includes all necessary assembly components

Designed for compatibility with 19 inch mounting brackets and bezels

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy