Siemens Rack Mount Case ALPHA, 550 mm 100 mm
- RS Stock No.:
- 216-3313
- Mfr. Part No.:
- 8GK9901-0KK22
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€366.73
(exc. VAT)
€451.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €366.73 |
*price indicative
- RS Stock No.:
- 216-3313
- Mfr. Part No.:
- 8GK9901-0KK22
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Rack Mount Case | |
| External Height | 100mm | |
| External Width | 550mm | |
| Standards/Approvals | EAC | |
| Series | ALPHA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Rack Mount Case | ||
External Height 100mm | ||
External Width 550mm | ||
Standards/Approvals EAC | ||
Series ALPHA | ||
- COO (Country of Origin):
- DE
The Siemens ALPHA base has dimension H: 100 mm, W: 550 mm and depth 210 mm. It is available in RAL 7035 (light grey) colour. It is used in ALPHA 160/400/630 distribution boards.
Material Steel
Related links
- Siemens Rack Mount Case ALPHA, 800 mm 100 mm
- Siemens Rack Mount Case ALPHA, 300 mm 100 mm
- Siemens Rack Mount Case ALPHA, 1.05 m 100 mm
- Siemens Rack Mount Case ALPHA, 1.3 m 100 mm
- Siemens ALPHA Series Steel Box for Use with ALPHA 630 series electrical distribution and marshalling applications 350 mm
- Siemens ALPHA Series Metal Document Holder for Use with ALPHA DIN
- Bott Plastic 550 mm x 1300 mm x 100 mm, Light Grey
- Siemens Cover for use with ALPHA 400/630
