Siemens Rack Mount Case ALPHA, 800 mm 100 mm

Subtotal (1 unit)*

€432.66

(exc. VAT)

€532.17

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€432.66

*price indicative

RS Stock No.:
216-3314
Mfr. Part No.:
8GK9901-0KK32
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Rack Mount Case

External Height

100mm

External Width

800mm

Standards/Approvals

EAC

Series

ALPHA

COO (Country of Origin):
DE
The Siemens ALPHA base has dimension H: 100 mm, W: 800 mm and depth 210 mm. It is available in RAL 7035 (light grey) colour. It is used in ALPHA 160/400/630 distribution boards.

Material Steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy