nVent SCHROFF Plug-In Unit Ventilated 167 mm
- RS Stock No.:
- 245-7856
- Distrelec Article No.:
- 302-63-904
- Mfr. Part No.:
- 24812-264
- Manufacturer:
- nVent SCHROFF
Subtotal (1 unit)*
€42.75
(exc. VAT)
€52.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.75 |
*price indicative
- RS Stock No.:
- 245-7856
- Distrelec Article No.:
- 302-63-904
- Mfr. Part No.:
- 24812-264
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Plug-In Unit | |
| External Depth | 167mm | |
| Ventilated | Yes | |
| External Case Material | Aluminium | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Plug-In Unit | ||
External Depth 167mm | ||
Ventilated Yes | ||
External Case Material Aluminium | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schroff Frame Type Plug-in unit kit with Perforated covers. This Frame type plug-in unit is non-shielded, with perforated top and bottom cover, rear panel with cut-out for one connector. It has extruded side panels right and left, with grooves for insertion of a printed circuit board (standard board position is on the left only). It has cover plate with perforations for guide rail (guide rails are not included).
It has a Trapezoid handle
Rack height is 3 U and Rack Width is 14 HP
Depth is 227 mm
Anodized front and rear finish
