nVent SCHROFF, 12 U Desktop Case Comptec 476 mm, 520 mm

Subtotal (1 unit)*

€576.25

(exc. VAT)

€708.79

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€576.25

*price indicative

RS Stock No.:
255-0692
Mfr. Part No.:
10225-685
Manufacturer:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Product Type

Desktop Case

Rack Unit

12U

External Depth

476mm

External Width

520mm

Colour

RAL 7016

IP Rating

IP20

Standards/Approvals

RoHS

Series

Comptec

COO (Country of Origin):
DE
The nVent-Schroff's Comptec desktop case is compatible with a 19" cabinet and is used to house assemblies such as 19" sub racks, 19” fan trays or 19” front panels. This case is also typically used for desktop applications.

Static load capacity 40 kg

Protection rating IP20

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy