nVent SCHROFF, 7 U Desktop Case Comptec 376 mm, 520 mm 311.15 mm
- RS Stock No.:
- 255-0691
- Distrelec Article No.:
- 110-49-186
- Mfr. Part No.:
- 10225-616
- Manufacturer:
- nVent SCHROFF
Subtotal (1 unit)*
€392.29
(exc. VAT)
€482.52
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €392.29 |
*price indicative
- RS Stock No.:
- 255-0691
- Distrelec Article No.:
- 110-49-186
- Mfr. Part No.:
- 10225-616
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Rack Unit | 7U | |
| Product Type | Desktop Case | |
| External Depth | 376mm | |
| External Height | 311.15mm | |
| External Width | 520mm | |
| IP Rating | IP20 | |
| Standards/Approvals | RoHS | |
| Series | Comptec | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Rack Unit 7U | ||
Product Type Desktop Case | ||
External Depth 376mm | ||
External Height 311.15mm | ||
External Width 520mm | ||
IP Rating IP20 | ||
Standards/Approvals RoHS | ||
Series Comptec | ||
- COO (Country of Origin):
- DE
The nVent-Schroff's 10225 series is a Comptec case compatible with a 19" cabinet and is used to house assemblies such as 19" sub racks, 19 fan trays or 19 front panels. This case is also typically used for desktop applications. The front and rare frames are made of Al die‐cast material.
Protection Rating IP20
Static Load up to 40 kg
RoHS Compliant
Ventilation slits in base plate
