nVent SCHROFF, 4 U Rack Mount Case 375.5 mm, 448.9 mm 177 mm
- RS Stock No.:
- 255-0796
- Mfr. Part No.:
- 24571-490
- Manufacturer:
- nVent SCHROFF
Subtotal (1 unit)*
€208.90
(exc. VAT)
€256.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €208.90 |
*price indicative
- RS Stock No.:
- 255-0796
- Mfr. Part No.:
- 24571-490
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Rack Unit | 4U | |
| Product Type | Rack Mount Case | |
| External Depth | 375.5mm | |
| External Height | 177mm | |
| External Width | 448.9mm | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC 60297-3-102, IEEE 1101.1, IEC 60297-3-101, IEEE 1101.10, IEEE 1101.11 | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Rack Unit 4U | ||
Product Type Rack Mount Case | ||
External Depth 375.5mm | ||
External Height 177mm | ||
External Width 448.9mm | ||
IP Rating IP20 | ||
Standards/Approvals IEC 60297-3-102, IEEE 1101.1, IEC 60297-3-101, IEEE 1101.10, IEEE 1101.11 | ||
- COO (Country of Origin):
- DE
The nVent-Schroff's RatiopacPRO 19" rack mount case with retrofittable shielding. The nVent SCHROFF RatiopacPRO case provides electronics protection for 19" and individual electronic assemblies. This flexible and robust case is simple to convert from desktop to a 19" rack mount case and includes four different style options. This version of the case provides mounting brackets for assembly into a 19" rack.
Protection rating IP20
Symmetrical design, identical front and rear side
No visible screws cladding parts removable without tools
Conforms with DIN EN 62368-1
