nVent SCHROFF, 4 U Rack Mount Case 255.5 mm, 448.9 mm 177 mm
- RS Stock No.:
- 255-0794
- Mfr. Part No.:
- 24571-486
- Manufacturer:
- nVent SCHROFF
Subtotal (1 unit)*
€195.28
(exc. VAT)
€240.19
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €195.28 |
*price indicative
- RS Stock No.:
- 255-0794
- Mfr. Part No.:
- 24571-486
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Rack Mount Case | |
| Rack Unit | 4U | |
| External Depth | 255.5mm | |
| External Height | 177mm | |
| External Width | 448.9mm | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC 60297-3-101, IEEE 1101.10, IEEE 1101.1, IEC 60297-3-102, IEEE 1101.11 | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Rack Mount Case | ||
Rack Unit 4U | ||
External Depth 255.5mm | ||
External Height 177mm | ||
External Width 448.9mm | ||
IP Rating IP20 | ||
Standards/Approvals IEC 60297-3-101, IEEE 1101.10, IEEE 1101.1, IEC 60297-3-102, IEEE 1101.11 | ||
- COO (Country of Origin):
- DE
The nVent-Schroff's Rack mount RatiopacPRO case provides electronics protection for 19" and individual electronic assemblies. This flexible and robust case is simple to convert from desktop to a 19" rack mount case and includes four different style options. This version of the case provides mounting brackets for assembly into a 19" rack.
Static Load capacity up to 25 kg
Protection Rating IP20
Symmetrical design, identical front and rear side
Designed for insertion/extractor handles
