nVent SCHROFF, 3 U Rack Mount Case 315 mm 133.35 mm
- RS Stock No.:
- 255-0800
- Mfr. Part No.:
- 24572-004
- Manufacturer:
- nVent SCHROFF
Subtotal (1 unit)*
€235.08
(exc. VAT)
€289.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €235.08 |
*price indicative
- RS Stock No.:
- 255-0800
- Mfr. Part No.:
- 24572-004
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Rack Unit | 3U | |
| Product Type | Rack Mount Case | |
| External Depth | 315mm | |
| External Height | 133.35mm | |
| IP Rating | IP20 | |
| Standards/Approvals | IEEE 1101.11, IEEE 1101.1, IEEE 1101.10, IEC 60297-3-102, IEC 60297-3-101 | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Rack Unit 3U | ||
Product Type Rack Mount Case | ||
External Depth 315mm | ||
External Height 133.35mm | ||
IP Rating IP20 | ||
Standards/Approvals IEEE 1101.11, IEEE 1101.1, IEEE 1101.10, IEC 60297-3-102, IEC 60297-3-101 | ||
- COO (Country of Origin):
- DE
The nVent-Schroff's RatiopacPRO case provides electronics protection for 19" and individual electronic assemblies. This flexible and robust case is simple to convert from desktop to a 19" rack mount case and includes four different style options. This version of the case provides a sleek design for desktop applications.
Retrofit table EMC shielding
Version with cover strips
Ventilation slit in base plate
Rear panel perforated
Conforms with DIN EN 62368-1
Related links
- nVent SCHROFF, 3 U Rack Mount Case 255.5 mm 133.35 mm
- nVent SCHROFF, 3 U Rack Mount Case 315.5 mm 133.35 mm
- nVent SCHROFF, 3 U Rack Mount Case 326 mm 133.35 mm
- nVent SCHROFF, 3 U Rack Mount Case 386 mm 133.35 mm
- nVent SCHROFF, 3 U Rack Mount Case 266 mm 133.35 mm
- nVent SCHROFF 448.9 mm 133.35 mm
- nVent SCHROFF 448.9 mm 132.6 mm
- nVent SCHROFF 448.9 mm 132.6 mm
