nVent SCHROFF, 3 U Rack Mount Case 326 mm 133.35 mm
- RS Stock No.:
- 255-0810
- Mfr. Part No.:
- 24576-004
- Manufacturer:
- nVent SCHROFF
Subtotal (1 unit)*
€213.37
(exc. VAT)
€262.45
(inc. VAT)
In Stock
- Plus 23 unit(s) shipping from 21 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €213.37 |
*price indicative
- RS Stock No.:
- 255-0810
- Mfr. Part No.:
- 24576-004
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Rack Unit | 3U | |
| Product Type | Rack Mount Case | |
| External Depth | 326mm | |
| External Height | 133.35mm | |
| IP Rating | IP20 | |
| Standards/Approvals | IEEE 1101.10, IEEE 1101.1, IEC 60297-3-102, IEEE 1101.11, IEC 60297-3-101 | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Rack Unit 3U | ||
Product Type Rack Mount Case | ||
External Depth 326mm | ||
External Height 133.35mm | ||
IP Rating IP20 | ||
Standards/Approvals IEEE 1101.10, IEEE 1101.1, IEC 60297-3-102, IEEE 1101.11, IEC 60297-3-101 | ||
- COO (Country of Origin):
- DE
The nVent-Schroff's PropacPRO case provides electronics protection for 19" assemblies such as plug-in units and euro boards. The aluminium die cast frames and profile side panels guarantee a robust solution.
Ventilation slots in base plate
Rear panel perforated
Conforms with DIN EN 62368-1
Related links
- nVent SCHROFF, 3 U Rack Mount Case 326 mm 133.35 mm
- nVent SCHROFF, 3 U Rack Mount Case 386 mm 133.35 mm
- nVent SCHROFF, 3 U Rack Mount Case 266 mm 133.35 mm
- nVent SCHROFF, 3 U Rack Mount Case 315 mm 133.35 mm
- nVent SCHROFF 363.7 mm 155.5 mm
- nVent SCHROFF, 3 U Rack Mount Case 255.5 mm 133.35 mm
- nVent SCHROFF, 3 U Rack Mount Case 315.5 mm 133.35 mm
- nVent SCHROFF 448.9 mm 133.35 mm
