nVent SCHROFF, 2 U Chassis Kit Inpac Ventilated 314.5 mm, 314.5 mm
- RS Stock No.:
- 277-3789
- Mfr. Part No.:
- 10828-172
- Manufacturer:
- nVent SCHROFF
Subtotal (1 unit)*
€189.65
(exc. VAT)
€233.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €189.65 |
*price indicative
- RS Stock No.:
- 277-3789
- Mfr. Part No.:
- 10828-172
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Chassis Kit | |
| Rack Unit | 2U | |
| External Depth | 314.5mm | |
| External Width | 314.5mm | |
| Ventilated | Yes | |
| Colour | RAL 7030 | |
| External Case Material | Aluminium | |
| Frame Depth | 314.5mm | |
| IP Rating | IP20 | |
| Front Panel Material | Druckguss | |
| Standards/Approvals | IEC 60297-3-101 | |
| Weight | 15kg | |
| Series | Inpac | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Chassis Kit | ||
Rack Unit 2U | ||
External Depth 314.5mm | ||
External Width 314.5mm | ||
Ventilated Yes | ||
Colour RAL 7030 | ||
External Case Material Aluminium | ||
Frame Depth 314.5mm | ||
IP Rating IP20 | ||
Front Panel Material Druckguss | ||
Standards/Approvals IEC 60297-3-101 | ||
Weight 15kg | ||
Series Inpac | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent Schroff inpac chassis, provides electronics protection for 19 inch and individual electronic assemblies and also can be used for desktop applications. Maximum installation space when fitting 19 inch components is 75 HP. It has rack height 2 U, rack width 84 HP and depth of 314.5 mm.
Grounding and earthing kit optional
RAL 7030 powder coat finish
Three rows of ventilation slots in base for air inlet
Aluminum construction with die-cast front and rear frames
