nVent SCHROFF, 6 U Desktop Case CompacPRO Ventilated 391 mm, 471 mm 280.5 mm
- RS Stock No.:
- 277-3795
- Distrelec Article No.:
- 110-49-431
- Mfr. Part No.:
- 14575-467
- Manufacturer:
- nVent SCHROFF
Subtotal (1 unit)*
€258.72
(exc. VAT)
€318.23
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €258.72 |
*price indicative
- RS Stock No.:
- 277-3795
- Distrelec Article No.:
- 110-49-431
- Mfr. Part No.:
- 14575-467
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Desktop Case | |
| Rack Unit | 6U | |
| External Depth | 391mm | |
| External Height | 280.5mm | |
| External Width | 471mm | |
| Ventilated | Yes | |
| External Case Material | Aluminium | |
| IP Rating | IP20 | |
| Weight | 30kg | |
| Standards/Approvals | IEC 60529 | |
| Series | CompacPRO | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Desktop Case | ||
Rack Unit 6U | ||
External Depth 391mm | ||
External Height 280.5mm | ||
External Width 471mm | ||
Ventilated Yes | ||
External Case Material Aluminium | ||
IP Rating IP20 | ||
Weight 30kg | ||
Standards/Approvals IEC 60529 | ||
Series CompacPRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent Schroff compacpro desktop case which is unshielded having rack height of 6 U, rack width of 84 HP and depth of 391 mm. It provides electronics protection for 19 inch and individual electronic assemblies. The aluminum die cast frame and profile side panels guarantee a robust solution.
Robust solution
Front and rear identical
Depth symmetrical construction
Ventilation slots
