nVent SCHROFF, 6 U Desktop Case 391 mm, 364 mm 280.5 mm
- RS Stock No.:
- 255-0701
- Distrelec Article No.:
- 110-49-428
- Mfr. Part No.:
- 14575-447
- Manufacturer:
- nVent SCHROFF
Subtotal (1 unit)*
€230.36
(exc. VAT)
€283.34
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 30 November 2026
- Plus 1 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €230.36 |
*price indicative
- RS Stock No.:
- 255-0701
- Distrelec Article No.:
- 110-49-428
- Mfr. Part No.:
- 14575-447
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Desktop Case | |
| Rack Unit | 6U | |
| External Depth | 391mm | |
| External Height | 280.5mm | |
| External Width | 364mm | |
| Colour | RAL 7016 | |
| External Case Material | Die Cast Aluminium | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC 60297-3-101 | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Desktop Case | ||
Rack Unit 6U | ||
External Depth 391mm | ||
External Height 280.5mm | ||
External Width 364mm | ||
Colour RAL 7016 | ||
External Case Material Die Cast Aluminium | ||
IP Rating IP20 | ||
Standards/Approvals IEC 60297-3-101 | ||
- COO (Country of Origin):
- DE
The nVent-Schroff's 14575 series is a CompacPRO Unshielded case that provides an electronic protection for 19" and individual electronic assemblies. The aluminium die cast frame and profile side panels guarantee a robust solution. The case has identical front and rear panels and depth-symmetrical construction
Protection Rating with IP20
Ventilation slots in base plate
Desktop case for individual assembly
Aluminium construction ensures robust solution
International dimensions in accordance with IEC 6297-3-101
Side panel with integrated handle function
