nVent SCHROFF, 2 U Desktop Case PropacPRO 326 mm, 257 mm 111 mm
- RS Stock No.:
- 277-3797
- Mfr. Part No.:
- 14576-023
- Manufacturer:
- nVent SCHROFF
Subtotal (1 unit)*
€121.14
(exc. VAT)
€149.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €121.14 |
*price indicative
- RS Stock No.:
- 277-3797
- Mfr. Part No.:
- 14576-023
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Desktop Case | |
| Rack Unit | 2U | |
| External Depth | 326mm | |
| External Height | 111mm | |
| External Width | 257mm | |
| Ventilated | No | |
| External Case Material | Aluminium | |
| IP Rating | IP20 | |
| Weight | 25kg | |
| Standards/Approvals | IEC 60297-3-101 | |
| Series | PropacPRO | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Desktop Case | ||
Rack Unit 2U | ||
External Depth 326mm | ||
External Height 111mm | ||
External Width 257mm | ||
Ventilated No | ||
External Case Material Aluminium | ||
IP Rating IP20 | ||
Weight 25kg | ||
Standards/Approvals IEC 60297-3-101 | ||
Series PropacPRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent Schroff propacpro desktop case which is unshielded having rack height of 2 U, rack width of 42 HP and depth of 326 mm. It provides electronics protection for 19 inch and individual electronic assemblies. The aluminum die cast frames and profile side panels guarantee a robust solution.
Ventilation slots
Retrofitable EMC shielding
