nVent SCHROFF, 3 U Desktop Case 271 mm, 257 mm 147.1 mm
- RS Stock No.:
- 255-0700
- Distrelec Article No.:
- 110-49-410
- Mfr. Part No.:
- 14575-134
- Manufacturer:
- nVent SCHROFF
Subtotal (1 unit)*
€157.59
(exc. VAT)
€193.84
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 20 November 2026
- Plus 3 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €157.59 |
*price indicative
- RS Stock No.:
- 255-0700
- Distrelec Article No.:
- 110-49-410
- Mfr. Part No.:
- 14575-134
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Desktop Case | |
| Rack Unit | 3U | |
| External Depth | 271mm | |
| External Height | 147.1mm | |
| External Width | 257mm | |
| Colour | RAL 7016 | |
| External Case Material | Aluminium | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC 60297-3-101 | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Desktop Case | ||
Rack Unit 3U | ||
External Depth 271mm | ||
External Height 147.1mm | ||
External Width 257mm | ||
Colour RAL 7016 | ||
External Case Material Aluminium | ||
IP Rating IP20 | ||
Standards/Approvals IEC 60297-3-101 | ||
- COO (Country of Origin):
- DE
The nVent-Schroff's CompacPRO complete desktop case provides electronics protection for 19" assemblies such as plug-in units and euro boards. The aluminium die cast frame and side panels guarantee a robust solution.
Ventilation slots in rear panel
Ventilation slots in base plate
IP 20 in accordance with IEC 60529
Aluminium construction ensures robust solution
