APC, 42 U Enclosure EMDC 1.2 m, 600 mm 2.02 m
- RS Stock No.:
- 287-7251
- Mfr. Part No.:
- EMDC42U6KP2
- Manufacturer:
- APC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 287-7251
- Mfr. Part No.:
- EMDC42U6KP2
- Manufacturer:
- APC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Rack Unit | 42 U | |
| Product Type | Enclosure | |
| Series | EMDC | |
| External Depth | 1.2 m | |
| External Width | 600 mm | |
| External Height | 2.02 m | |
| Standards/Approvals | RoHS | |
| Weight | 198 kg | |
| Select all | ||
|---|---|---|
Brand APC | ||
Rack Unit 42 U | ||
Product Type Enclosure | ||
Series EMDC | ||
External Depth 1.2 m | ||
External Width 600 mm | ||
External Height 2.02 m | ||
Standards/Approvals RoHS | ||
Weight 198 kg | ||
- COO (Country of Origin):
- ES
The APC high-quality and reliable 42U Easy Rack, designed to meet your specific needs. With a permanent permissible load of 600 kg dynamic and 1200 kg static, this product is perfect for organizations looking for a durable and sturdy solution. The product comes with a one-year factory warranty, ensuring peace of mind and quality assurance for customers.
Height of 2020mm, Width of 600mm, and Depth of 1200mm for ample storage space
Net weight of 198 kg for easy handling and setup
Mounting Mode is not rack-mountable, providing flexibility in installation
Green Premium label for best-in-class environmental performance and compliance with regulations
Reach Free Of Svhc, Toxic Heavy Metal Free, and Mercury Free for environmental safety
One-Year Factory Warranty for added assurance and support
Related links
- APC 600 mm 2.02 m
- APC 600 mm 1.228 m
- APC 600 mm 1.228 m
- APC NetShelter SX Series with 4 Post Frame 1.2 m, 1.991 m Height 600 mm
- APC NetShelter SX Series with 4 Post Frame 1.2 m, 1.991 m Height 600 mm
- APC Easy Rack Series 1.2 m, 1.991 m Height 600 mm
- APC NetShelter SX Series with 4 Post Frame 1.2 m, 1.991 m Height 800 mm
- APC NetShelter SX Series with 4 Post Frame 1.2 m, 1.991 m Height 800 mm
