APC, 42 U Enclosure EMDC Ventilated 1.2 m, 600 mm 2.02 m
- RS Stock No.:
- 287-7252
- Mfr. Part No.:
- EMDC42U6KP2V
- Manufacturer:
- APC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 287-7252
- Mfr. Part No.:
- EMDC42U6KP2V
- Manufacturer:
- APC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Rack Unit | 42 U | |
| Product Type | Enclosure | |
| Series | EMDC | |
| Ventilated | Yes | |
| External Depth | 1.2 m | |
| External Width | 600 mm | |
| External Height | 2.02 m | |
| Colour | Black | |
| Standards/Approvals | WEEE, China RoHS Regulation, REACH, EU RoHS Directive | |
| Weight | 175 kg | |
| Select all | ||
|---|---|---|
Brand APC | ||
Rack Unit 42 U | ||
Product Type Enclosure | ||
Series EMDC | ||
Ventilated Yes | ||
External Depth 1.2 m | ||
External Width 600 mm | ||
External Height 2.02 m | ||
Colour Black | ||
Standards/Approvals WEEE, China RoHS Regulation, REACH, EU RoHS Directive | ||
Weight 175 kg | ||
- COO (Country of Origin):
- ES
The APC 42U Easy Rack base enclosure configuration designed with ventilation for optimal performance. It is built with high-quality materials and offers a reliable solution for organizing and securing your network equipment.
Height of 2020 mm, width of 600 mm, and depth of 1200 mm for ample storage space
Net weight of 175 kg for solid construction
Permanent permissible load of 600 kg dynamic and 1200 kg static for heavy-duty use
One-Year Factory Warranty for peace of mind
Green Premium label for best-in-class environmental performance and sustainability
ROHS compliant for environmental responsibility
Related links
- APC 600 mm 2.02 m
- APC 600 mm 1.228 m
- APC 600 mm 1.228 m
- APC NetShelter SX Series with 4 Post Frame 1.2 m, 1.991 m Height 600 mm
- APC NetShelter SX Series with 4 Post Frame 1.2 m, 1.991 m Height 600 mm
- APC Easy Rack Series 1.2 m, 1.991 m Height 600 mm
- APC NetShelter SX Series with 4 Post Frame 1.2 m, 1.991 m Height 800 mm
- APC NetShelter SX Series with 4 Post Frame 1.2 m, 1.991 m Height 800 mm
