nVent SCHROFF, 3 U Plug-In Unit Ventilated 227 mm, 47.24 mm 108.4 mm

Image representative of range

Subtotal (1 unit)*

€67.49

(exc. VAT)

€83.01

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€67.49

*price indicative

RS Stock No.:
442-1524
Mfr. Part No.:
20809537
Manufacturer:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Rack Unit

3U

Product Type

Plug-In Unit

External Depth

227mm

External Height

108.4mm

External Width

47.24mm

Ventilated

Yes

Colour

Grey, Black, Green

External Case Material

Aluminium

Frame Depth

227mm

Front Panel Material

Stainless Steel

Standards/Approvals

IEC, IEEE

RoHS Status: Exempt

COO (Country of Origin):
DE

Shielded HF Frame-type Plug-In Units


Suitable for all sub-racks and cases

For Euro-board format board sizes - 100x160mm/100x220mm – 3U

Side panels have grooves for the insertion of boards into a standardised HP grid (guide rails not required)

Rear panel closed

Front panel 2.5mm aluminium front: anodised rear yellow chromate, rear panel aluminium etched, handle PPE grey UL 04 V-1, cut edges: clean

EMC-contact strips ensures contact between the front panel and other assembly parts

Standards: IEC 60297-3/DIN 41 494-5

Delivery contains: one front panel, one rear panel, two perforated covers, one handle, two EMC contact strips, one PCB mounting bracket and assembly kit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy