METCASE, 3 U 19 in Rack Mount Case Instrumet Ventilated 350 mm, 302.9 mm 157.3 mm
- RS Stock No.:
- 769-4977
- Mfr. Part No.:
- M6010305
- Manufacturer:
- METCASE
Subtotal (1 unit)*
€215.89
(exc. VAT)
€265.54
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €215.89 |
*price indicative
- RS Stock No.:
- 769-4977
- Mfr. Part No.:
- M6010305
- Manufacturer:
- METCASE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | METCASE | |
| Product Type | 19 in Rack Mount Case | |
| Rack Unit | 3U | |
| External Depth | 350mm | |
| External Height | 157.3mm | |
| External Width | 302.9mm | |
| Ventilated | Yes | |
| Colour | Grey | |
| External Case Material | Aluminium | |
| Front Panel Material | Aluminium | |
| Weight | 2.5kg | |
| Standards/Approvals | DIN 41494 & IEC 297-1 | |
| Series | Instrumet | |
| Select all | ||
|---|---|---|
Brand METCASE | ||
Product Type 19 in Rack Mount Case | ||
Rack Unit 3U | ||
External Depth 350mm | ||
External Height 157.3mm | ||
External Width 302.9mm | ||
Ventilated Yes | ||
Colour Grey | ||
External Case Material Aluminium | ||
Front Panel Material Aluminium | ||
Weight 2.5kg | ||
Standards/Approvals DIN 41494 & IEC 297-1 | ||
Series Instrumet | ||
- COO (Country of Origin):
- GB
Instrumet 19in. Case
A stylish 19" instrument case designed for mounting 3U subracks, chassis or front panels. The desktop version of these instrument cases have ABS side handles whereas the portable version has a tilt/swivel carry handle. Manufactured in aluminium and supplied fully assembled.
Fully assembled 19in. case available as a desktop or portable version
Front / rear bezel in mid-grey (RAL 7040)
Top cover, base and rear panel in light grey (RAL 7035)
Chassis supports
4 ABS tilt feet
