nVent SCHROFF, 1U, 19-Inch Rack Mount Case, Interscale M, 44 x 399 x 310mm
- RS Stock No.:
- 810-4302
- Mfr. Part No.:
- 14820197
- Manufacturer:
- nVent SCHROFF
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 810-4302
- Mfr. Part No.:
- 14820197
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Rack Units | 1U | |
| External Depth | 310mm | |
| External Height | 44 mm | |
| External Width | 399 mm | |
| External Dimensions | 44 x 399 x 310mm | |
| Colour | Grey | |
| External Case Material | Steel | |
| Front Panel Material | Aluminium | |
| Series | Interscale M | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Rack Units 1U | ||
External Depth 310mm | ||
External Height 44 mm | ||
External Width 399 mm | ||
External Dimensions 44 x 399 x 310mm | ||
Colour Grey | ||
External Case Material Steel | ||
Front Panel Material Aluminium | ||
Series Interscale M | ||
- COO (Country of Origin):
- CN
