Schneider Electric M30 x 1.5 Valve Actuator

Subtotal (1 unit)*

€62.57

(exc. VAT)

€76.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€62.57

*price indicative

RS Stock No.:
459-647
Mfr. Part No.:
MR95NO-24T
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Connection Size A

M30 x 1.5

Product Type

Valve Actuator

Standards/Approvals

Directive UE RoHS, Conforme aux exemptions

COO (Country of Origin):
DE
The Schneider Electric Radiator Valve Actuator is designed for normally open (NO) operation, ensuring effective temperature regulation. Operating at 24Vac/dc, it delivers 95N force for reliable valve modulation. With an IP44 rating.

Silent operation makes them ideal for use in quiet locations such as hotel guest rooms

Visible window to see valve stroke

4mm valve stroke

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy