Schneider Electric Electric 1 Port Valve Actuator - Single Acting, 24V Supply Voltage
- RS Stock No.:
- 446-092
- Mfr. Part No.:
- MB10-24T-10M
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€291.71
(exc. VAT)
€358.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €291.71 |
*price indicative
- RS Stock No.:
- 446-092
- Mfr. Part No.:
- MB10-24T-10M
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Valve Actuator | |
| Number of Ports Supported | 1 | |
| Maximum Opening Time | 80s | |
| Maximum Closing Time | 80s | |
| Supply Voltage | 24V | |
| Power Rating | 5W | |
| Actuator Type | Electric | |
| Function | Single Acting | |
| Maximum Torque Rating | 10Nm | |
| Standards/Approvals | Directive UE RoHS Conforme | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Valve Actuator | ||
Number of Ports Supported 1 | ||
Maximum Opening Time 80s | ||
Maximum Closing Time 80s | ||
Supply Voltage 24V | ||
Power Rating 5W | ||
Actuator Type Electric | ||
Function Single Acting | ||
Maximum Torque Rating 10Nm | ||
Standards/Approvals Directive UE RoHS Conforme | ||
- COO (Country of Origin):
- SI
The Schneider Electric 6-way TOR valve motor with a 10-meter control range is designed to be operated using a PIBCV valve, ensuring precise flow regulation and efficient system performance.
Product destination is ball valves
Rotating control
Related links
- Schneider Electric Electric 1 Port Valve Actuator - Double Acting, 24V Supply Voltage
- Schneider Electric Electric 1 Port Valve Actuator - Single Acting, 24V Supply Voltage
- Schneider Electric Electric 1 Port Valve Actuator - Single Acting, 220V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Straight, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator -, 24V Supply Voltage
- Siemens Electric 2 Port Valve Actuator -, 24V Supply Voltage
- SAUTER REGULATION Electric 3 Port Valve Actuator - Actuator, 24V Supply Voltage
- Lump & Claw Hammers
