Transcend 16 GB DDR5 Server RAM 4800 Mbit/s, SODIMM, 1.1V

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
174-970
Mfr. Part No.:
TS2GSA64V8E
Manufacturer:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Desktop/Laptop

Server

Product Type

RAM

Memory Size

16GB

Memory Socket Type

SODIMM

Memory Class

DDR5

Module Type

SODIMM

Supply Voltage

1.1V

CAS Latency

40

RAM Speed

4800Mbit/s

Number of Pins

262

Standards/Approvals

RoHS

COO (Country of Origin):
TW
The Transcend Offers RoHS compliant RAM featuring an SPD hub with a thermal sensor for optimal performance monitoring. Supporting hPPR and sPPR, it ensures reliable data management and stability during demanding tasks.

Multi-purpose command

On Die ECC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy