Transcend 32 GB DDR5 Server RAM 4800 Mbit/s, SODIMM, 1.1V

Subtotal (1 unit)*

€1,886.89

(exc. VAT)

€2,320.87

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,886.89

*price indicative

RS Stock No.:
175-204
Mfr. Part No.:
TS4GSA64V8E
Manufacturer:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Product Type

RAM

Memory Size

32GB

Memory Socket Type

SODIMM

Desktop/Laptop

Server

Memory Class

DDR5

Module Type

SODIMM

Supply Voltage

1.1V

Number of Pins

262

RAM Speed

4800Mbit/s

Standards/Approvals

RoHS, CE, UKCA

COO (Country of Origin):
TW
The Transcend Offers RoHS compliant RAM featuring an SPD hub with a thermal sensor for optimal performance monitoring. Supporting hPPR and sPPR, it ensures reliable data management and stability during demanding tasks.

Multi-purpose command

On Die ECC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy