Transcend 4 GB DDR3L RAM 1333 Mbit/s, SODIMM, 1.35V
- RS Stock No.:
- 175-133
- Mfr. Part No.:
- TS512MSK64W3N
- Manufacturer:
- Transcend
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 175-133
- Mfr. Part No.:
- TS512MSK64W3N
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Product Type | RAM | |
| Memory Size | 4GB | |
| Memory Socket Type | SODIMM | |
| Memory Class | DDR3L | |
| Module Type | DDR3 | |
| Supply Voltage | 1.35V | |
| CAS Latency | 9 | |
| Number of Pins | 204 | |
| RAM Speed | 1333Mbit/s | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Product Type RAM | ||
Memory Size 4GB | ||
Memory Socket Type SODIMM | ||
Memory Class DDR3L | ||
Module Type DDR3 | ||
Supply Voltage 1.35V | ||
CAS Latency 9 | ||
Number of Pins 204 | ||
RAM Speed 1333Mbit/s | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Transcend DDR3 DRAM modules operate at a nominal voltage of 1.5V or 1.35V, offering exceptional clock speeds to cater to the demands of the embedded industry. The modules are available in multiple form factors and technologies, such as ECC and wide-temperature support.
8 bit pre-fetch
On-die termination with ODT pin
Related links
- Transcend 16 GB DDR3L RAM 1333 Mbit/s 1.35V
- Transcend 4 GB DDR3L RAM 1600 Mbit/s 1.35V
- Transcend 4 GB DDR3L RAM 1866 Mbit/s 1.35V
- Transcend 4 GB DDR3L Laptop RAM 1600 Mbit/s 1.35V
- Transcend 4 GB DDR3L Desktop RAM 1600 Mbit/s 1.35V
- Transcend 8 GB DDR3L RAM 1866 Mbit/s 1.35V
- Transcend 1 GB DDR3L RAM 1600 Mbit/s 1.35V
- Transcend 2 GB DDR3L RAM 1600 Mbit/s 1.35V
