Transcend 4 GB DDR3L RAM 1866 Mbit/s, SODIMM, 1.35V
- RS Stock No.:
- 175-091
- Mfr. Part No.:
- TS512MSK64W8H
- Manufacturer:
- Transcend
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 175-091
- Mfr. Part No.:
- TS512MSK64W8H
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Socket Type | SODIMM | |
| Memory Size | 4GB | |
| Product Type | RAM | |
| Memory Class | DDR3L | |
| Supply Voltage | 1.35V | |
| CAS Latency | 13 | |
| Number of Pins | 204 | |
| RAM Speed | 1866Mbit/s | |
| Standards/Approvals | RoHS Compliance | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Socket Type SODIMM | ||
Memory Size 4GB | ||
Product Type RAM | ||
Memory Class DDR3L | ||
Supply Voltage 1.35V | ||
CAS Latency 13 | ||
Number of Pins 204 | ||
RAM Speed 1866Mbit/s | ||
Standards/Approvals RoHS Compliance | ||
- COO (Country of Origin):
- TW
Transcend RAM, 4GB Memory Size, 1866 Mbit/s RAM Speed - TS512MSK64W8H
This RAM module is a low-voltage memory upgrade designed for Compact computing platforms, providing additional system working memory to improve multitasking and data handling in professional equipment. It is intended for insertion into small-form-factor laptop memory sockets to enhance transient data storage and application responsiveness in technical workflows.
Features and Benefits:
• 4GB capacity increases available system working memory • DDR3L architecture reduces power consumption during operation • 1866Mbit/s transfer rate supports Faster data throughput • CAS13 latency balances speed with predictable access timing • 1.35V supply voltage lowers thermal load on system boards • 204-pin SODIMM form factor fits common laptop memory slots
Applications
• Suitable for field measurement laptops used in automation setups • Ideal for engineering workstations running CAD simulations on-site • Used with portable test rigs in electrical diagnostics environments • Can be used for data-logging systems in mechanical condition monitoring
What socket type is required to install this module?
It fits into a 204-pin SODIMM socket commonly found in smaller laptop and Compact workstation motherboards.
How does the voltage specification affect system power draw?
Operating at 1.35V reduces module current compared with higher-voltage alternatives, lowering overall power consumption and heat generation in densely packed enclosures.
Which performance metric dictates memory responsiveness?
The column access strobe latency Value of CAS13 determines average access delay for read operations, influencing application responsiveness under random access loads.
Is the module compliant with industry environmental standards?
It meets RoHS requirements for restricted substances, aligning with environmental material restrictions in electronic assemblies.
Related links
- Transcend 4 GB DDR3L RAM 1866 Mbit/s 1.35V
- Transcend 8 GB DDR3L RAM 1866 Mbit/s 1.35V
- Transcend 2 GB DDR3L RAM 1866 Mbit/s 1.35V
- Transcend 4 GB DDR3L RAM 1866 Mbit/s 1.35V
- Transcend 4 GB DDR3L RAM 1600 Mbit/s 1.35V
- Transcend 4 GB DDR3L RAM 1333 Mbit/s 1.35V
- Transcend 4 GB DDR3L Laptop RAM 1600 Mbit/s 1.35V
- Transcend 4 GB DDR3L Desktop RAM 1600 Mbit/s 1.35V
